Recently searched

    AC Motors

    AC motors are electrical devices that use alternating current (AC) to convert electrical energy into mechanical motion. This process allows them to power a wide range of applications, from household appliances to industrial machinery.

    One of the key advantages of AC motors is their efficiency, as they are designed to operate with minimal energy loss, making them ideal for long-term use. Their durability is another significant benefit, with brushless designs that reduce maintenance requirements for this electric motor and extend their lifespan compared to DC motors.

    Additionally, AC motors are highly versatile and can be used in various industries in the Philippines, with their speed typically controlled by frequency drive systems, making them suitable for applications requiring both constant and variable speeds.

    Types of AC Motors

    The RS range of AC motors includes the following:

    AC Induction Motors

    AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery in the Philippines. The induction motors have an output rotation speed that is proportional to the applied frequency of the alternate current.

    AC Synchronous Motors

    These motors are so-called because the speed of the rotor is proportional to the stator. The synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.

    AC Squirrel Cage Motors

    These are a type of induction AC motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in industrial applications in the Philippines, where a low starting torque is required and no speed control is needed, such as pumps and air compressors.

    AC Shaded Pole Motors

    These AC motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.

    AC Geared Motors

    AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power. You can easily buy geared AC motors online at RS in the Philippines.

    AC Servo Motors

    These AC motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement. As a leading supplier in the Philippines, we offer AC servo motors at competitive prices.

    AC Stepper Motors

    The AC stepper motors are commonly used as an output in electronic circuits, and they divide a full rotation into a number of equal steps.

    Key Applications for AC Motors

    AC motors are integral to a wide range of applications across various sectors in the Philippines, demonstrating their versatility and reliability in powering essential equipment. Below are the key applications for AC motors, along with an expanded description of their roles in different industries:

    • Appliances: AC motors are commonly found in household appliances such as refrigerators, washing machines, and dishwashers, where they provide efficient and reliable operation.
    • Compressor Drives and Systems: These motors are crucial for compressor applications, powering air conditioning systems and refrigeration units that require consistent performance and energy efficiency.
    • Computers: In the tech industry, AC motors are used in cooling fans and other components that ensure optimal operating conditions for computers and servers.
    • Conveyor Systems: AC motors drive conveyor belts in manufacturing and logistics operations, facilitating the smooth movement of goods and materials through production lines and warehouses.
    • Fans and Air Conditioners: They power various types of fans and air conditioning units, providing necessary airflow and temperature control in residential and commercial spaces.
    • Hydraulic and Irrigation Pumps: AC motors are essential for operating hydraulic systems and irrigation pumps, ensuring effective water distribution in agricultural and industrial applications.
    • Transportation Equipment: In the transportation sector, AC motors are utilized in electric vehicles, forklifts, and other machinery that require reliable power sources.

    AC motors play a pivotal role in various sectors in the Philippines, such as discrete manufacturing, where they power electric machinery on production lines; process manufacturing, where they drive pumps, mixers, and other electrical equipment; energy & utilities, for industrial applications in power generation and distribution; and facilities & intralogistics, where they assist in automation equipment, conveyor belts, and material handling operations. These industries rely on AC motors for their efficiency, durability, and versatility in powering essential equipment.

    Choosing the Right AC Motor

    When selecting an AC motor, consider the following factors:

    • Speed: Choose the motor speed (RPM) that matches the requirements of your application, whether fixed or variable speed.
    • Torque: Determine the required torque to ensure the AC motor can handle the load and operational demands of your system.
    • Control Requirements: Consider whether you need an AC motor with variable speed control or constant speed operation based on your application.
    • Industry-Specific Needs:
      1. Industrial Applications: You can buy AC motors online that are designed for heavy-duty performance and long operational hours.
      2. Home Applications: Opt for smaller, energy-efficient AC motors for appliances and residential use available at a reasonable price.
    • Environmental Considerations: Assess the operating environment, including temperature, humidity, and exposure to dust or chemicals, as these factors can impact motor performance and longevity.

    AC Motor Prices and Availability in the Philippines

    AC motor prices are influenced by several factors in the Philippines, including the motor type such as induction, specifications (such as power rating, voltage, and efficiency), and the intended application (industrial, commercial, or residential). Higher-performance AC motors designed for specialized tasks often come at a higher price.

    RS is a trusted supplier of high-quality AC motors in the Philippines. You can buy AC motors online from a wide range of options to suit various needs. With competitive prices and reliable products, we ensure you have access to the right AC motors.

    Purchase AC Motors from RS Philippines

    As a trusted supplier in the Philippines, RS provides high-quality AC motors suitable for various applications. Explore our extensive range of AC motors and other renewable energy products to get detailed information on specifications, pricing, and availability. Our expert team is ready to help you select the right motor for your needs, ensuring quick delivery. For more information on our delivery options, please check out our delivery page.

    1 of 1
    Results per page