AC motors are electrical devices that use alternating current (AC) to convert electrical energy into mechanical motion. This process allows them to power a wide range of applications, from household appliances to industrial machinery.
One of the key advantages of AC motors is their efficiency, as they are designed to operate with minimal energy loss, making them ideal for long-term use. Their durability is another significant benefit, with brushless designs that reduce maintenance requirements for this electric motor and extend their lifespan compared to DC motors.
Additionally, AC motors are highly versatile and can be used in various industries in the Philippines, with their speed typically controlled by frequency drive systems, making them suitable for applications requiring both constant and variable speeds.
The RS range of AC motors includes the following:
AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery in the Philippines. The induction motors have an output rotation speed that is proportional to the applied frequency of the alternate current.
These motors are so-called because the speed of the rotor is proportional to the stator. The synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
These are a type of induction AC motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in industrial applications in the Philippines, where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
These AC motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power. You can easily buy geared AC motors online at RS in the Philippines.
These AC motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement. As a leading supplier in the Philippines, we offer AC servo motors at competitive prices.
The AC stepper motors are commonly used as an output in electronic circuits, and they divide a full rotation into a number of equal steps.
AC motors are integral to a wide range of applications across various sectors in the Philippines, demonstrating their versatility and reliability in powering essential equipment. Below are the key applications for AC motors, along with an expanded description of their roles in different industries:
AC motors play a pivotal role in various sectors in the Philippines, such as discrete manufacturing, where they power electric machinery on production lines; process manufacturing, where they drive pumps, mixers, and other electrical equipment; energy & utilities, for industrial applications in power generation and distribution; and facilities & intralogistics, where they assist in automation equipment, conveyor belts, and material handling operations. These industries rely on AC motors for their efficiency, durability, and versatility in powering essential equipment.
When selecting an AC motor, consider the following factors:
AC motor prices are influenced by several factors in the Philippines, including the motor type such as induction, specifications (such as power rating, voltage, and efficiency), and the intended application (industrial, commercial, or residential). Higher-performance AC motors designed for specialized tasks often come at a higher price.
RS is a trusted supplier of high-quality AC motors in the Philippines. You can buy AC motors online from a wide range of options to suit various needs. With competitive prices and reliable products, we ensure you have access to the right AC motors.
As a trusted supplier in the Philippines, RS provides high-quality AC motors suitable for various applications. Explore our extensive range of AC motors and other renewable energy products to get detailed information on specifications, pricing, and availability. Our expert team is ready to help you select the right motor for your needs, ensuring quick delivery. For more information on our delivery options, please check out our delivery page.