Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05 m, 550 mm
- RS Stock No.:
- 127-1523
- Mfr. Part No.:
- 16926267.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP529,186.56
(exc. VAT)
PHP592,688.95
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- Plus 33 unit(s) shipping from February 23, 2026
- Plus 15 unit(s) shipping from February 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP529,186.56 |
*price indicative
- RS Stock No.:
- 127-1523
- Mfr. Part No.:
- 16926267.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Red, Light Grey | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.05 m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Red, Light Grey | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 1.05 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Workshop Cupboard
The Bott professional heavy duty workshop cupboard has 4 shelves with three-point lock for general purpose storage and organisation. Ideal for industrial use due to the reinforced design and welded steel housing. The cupboard comes in blue and grey colour.
Features and Benefits
Width of 1050, depth of 550mm and height of 2000mm
Tough, welded steel construction
Powder coat RAL5010 blue / RAL7035 grey finish
Reinforced Steel strips stiffen the doors and increase cupboard strength
Reinforced welded construction for reliability and long service life
Scuff resistant galvanized shelves with a large 75kg U. D. L. Load capacity per shelf
Related links
- Bott 2 Door Sheet Steel Cupboard, 1050 x 550 x 2000mm
- Bott 2 Door 1050 x 550 x 2000mm
- Bott 2 Door 1050 x 550 x 2000mm
- Bott 2 Door 1050 x 550 x 2000mm
- Bott 2 Door 1050 x 550 x 2000mm
- Bott 2 Door 1050 x 550 x 2000mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
