Moflash Barrier, Voltage, ATEX

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP12,639.48

(exc. VAT)

PHP14,156.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP12,639.48
5 +PHP11,881.12

*price indicative

RS Stock No.:
751-928
Mfr. Part No.:
071788
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Barrier

Number of Channels

1

Barrier Type

Zener Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Safety Current Resistance

327Ω

Terminal Type

Screw Terminal

IP Rating

IP20

Supply Voltage

26.5V

Maximum Safety Voltage

28V

Signal Type

Voltage

Maximum Safety Current

93mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Series

Z728

COO (Country of Origin):
ID
The Moflash Zener Barrier prevents the transfer of unacceptably high energy from the safe area into the hazardous area. The zener diodes in the Zener Barrier are connected in the reverse direction. The breakdown voltage of the diodes is not exceeded in normal operation.

Series resistance maximum 327 Ω

Fuse rating 50 mA

DIN rail mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy