onsemi 1, 47 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- RS Stock No.:
- 800-8986
- Mfr. Part No.:
- 1SMA5941BT3G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 50 units)*
PHP758.45
(exc. VAT)
PHP849.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 700 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 50 | PHP15.169 | PHP758.45 |
| 100 - 200 | PHP13.779 | PHP688.95 |
| 250 - 450 | PHP12.831 | PHP641.55 |
| 500 - 1200 | PHP12.578 | PHP628.90 |
| 1250 + | PHP11.326 | PHP566.30 |
*price indicative
- RS Stock No.:
- 800-8986
- Mfr. Part No.:
- 1SMA5941BT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 47V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | DO-214AC | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 8mA | |
| Maximum Zener Impedance | 1000Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.59mm | |
| Series | 1SMA59xxBT3G | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 47V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type DO-214AC | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 8mA | ||
Maximum Zener Impedance 1000Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.59mm | ||
Series 1SMA59xxBT3G | ||
Height 2.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin Case 017AA
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
