onsemi 1, 47 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

PHP14,400.00

(exc. VAT)

PHP16,130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
1000 - 2000PHP14.40PHP14,400.00
3000 - 4000PHP13.968PHP13,968.00
5000 +PHP13.549PHP13,549.00

*price indicative

RS Stock No.:
184-4145
Mfr. Part No.:
1N5368BG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

47V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

5W

Package Type

Case 017AA

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

25Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Series

1N53

Length

8.89mm

Height

3.68mm

Automotive Standard

No

COO (Country of Origin):
CN
This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Up to 180 Watt Surge Rating @ 8.3 ms

Maximum Limits Guaranteed on Seven Electrical Parameters

CASE: Void-free, transfer-molded, thermo-setting plastic

FINISH: All external surfaces are corrosion resistant and leads are readily solderable

POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.

MOUNTING POSITION: Any

WEIGHT: 0.7 gram (approx)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy