onsemi 1, 3.3 V Zener Diode, Single 200 mW 2 % Surface 2-Pin SOD-323
- RS Stock No.:
- 793-0706
- Mfr. Part No.:
- MM3Z3V3ST1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 150 units)*
PHP604.05
(exc. VAT)
PHP676.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,350 unit(s) ready to ship from another location
- Plus 14,400 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 150 - 150 | PHP4.027 | PHP604.05 |
| 300 - 600 | PHP3.906 | PHP585.90 |
| 750 - 1350 | PHP3.789 | PHP568.35 |
| 1500 - 2850 | PHP3.676 | PHP551.40 |
| 3000 + | PHP3.565 | PHP534.75 |
*price indicative
- RS Stock No.:
- 793-0706
- Mfr. Part No.:
- MM3Z3V3ST1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 3.3V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 95Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Height | 1mm | |
| Series | MM3ZxxxST1G | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 0mV/K | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 3.3V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 95Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Height 1mm | ||
Series MM3ZxxxST1G | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 0mV/K | ||
Zener Diodes 200mW, MM3Z Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
