onsemi 1, 5.6 V Zener Diode, Single 200 mW 2 % Surface 2-Pin SOD-323
- RS Stock No.:
- 791-6107
- Mfr. Part No.:
- MM3Z5V6ST1G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 400 more to save PHP451.60
View bulk pricing optionsSubtotal (1 pack of 200 units)*
PHP677.40
(exc. VAT)
PHP758.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 6,200 unit(s) shipping from November 23, 2026
- Plus 6,000 unit(s) shipping from January 06, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | PHP3.387 | PHP677.40 | - |
| 400 + | PHP2.258 | PHP451.60 | PHP451.60 |
*price indicative
- RS Stock No.:
- 791-6107
- Mfr. Part No.:
- MM3Z5V6ST1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 5.6V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | MM3ZxxxST1G | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Typical Voltage Temperature Coefficient | -2mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 5.6V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series MM3ZxxxST1G | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Typical Voltage Temperature Coefficient -2mV/K | ||
Automotive Standard No | ||
Zener Diodes 200mW, MM3Z Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- DiodesZetex 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323
- onsemi 1 Single 500 mW Surface Mount 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
