onsemi 1, 5.6 V Zener Diode, Single 500 mW Surface Mount 2-Pin SOD-323
- RS Stock No.:
- 838-622
- Mfr. Part No.:
- MM3Z5V6T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 200 units)*
PHP567.00
(exc. VAT)
PHP635.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from September 21, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 200 - 1800 | PHP2.835 | PHP567.00 |
| 2000 - 9800 | PHP2.298 | PHP459.60 |
| 10000 - 19800 | PHP1.761 | PHP352.20 |
| 20000 + | PHP1.561 | PHP312.20 |
*price indicative
- RS Stock No.:
- 838-622
- Mfr. Part No.:
- MM3Z5V6T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.6V | |
| Diode Configuration | Single | |
| Mount Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 850μm | |
| Series | MM3ZxxxT1G | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Typical Voltage Temperature Coefficient | 2.5mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.6V | ||
Diode Configuration Single | ||
Mount Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 850μm | ||
Series MM3ZxxxT1G | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Typical Voltage Temperature Coefficient 2.5mV/K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 1 Single 500 mW Surface Mount 2-Pin SOD-323
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 500 mW 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 500 mW Surface Mount 2-Pin SOD-323
