onsemi 1, 6.8 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- RS Stock No.:
- 545-3083
- Mfr. Part No.:
- MMSZ5235BT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP107.80
(exc. VAT)
PHP120.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 20 | PHP5.39 | PHP107.80 |
| 40 - 80 | PHP5.228 | PHP104.56 |
| 100 - 180 | PHP5.071 | PHP101.42 |
| 200 - 380 | PHP4.919 | PHP98.38 |
| 400 + | PHP4.771 | PHP95.42 |
*price indicative
- RS Stock No.:
- 545-3083
- Mfr. Part No.:
- MMSZ5235BT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 6.8V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 5Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 3μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.86mm | |
| Height | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 6.8V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 5Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 3μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.86mm | ||
Height 1.35mm | ||
Automotive Standard No | ||
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin DO-214AC
- DiodesZetex 1 Single 500 mW 6 % Surface 2-Pin SOD-123
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
