onsemi 1, 6.8 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP6,060.00

(exc. VAT)

PHP6,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP2.02PHP6,060.00

*price indicative

RS Stock No.:
163-2525
Mfr. Part No.:
MMSZ5235BT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

6.8V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

5Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

3μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.35mm

Length

3.86mm

Automotive Standard

No

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links