onsemi 1, 6 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save PHP15.68

View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP78.46

(exc. VAT)

PHP87.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 20,360 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 20PHP3.923PHP78.46-
40 - 80PHP3.531PHP70.62PHP15.68
100 - 180PHP3.178PHP63.56PHP74.50
200 - 380PHP2.86PHP57.20PHP212.60
400 +PHP2.574PHP51.48PHP539.60

*price indicative

Packaging Options:
RS Stock No.:
545-3061
Mfr. Part No.:
MMSZ5233BT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

6V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

7Ω

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

1.35mm

Length

3.86mm

Standards/Approvals

RoHS

Automotive Standard

No

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy