onsemi 1, 14 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP20,205.00

(exc. VAT)

PHP22,629.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP6.735PHP20,205.00

*price indicative

RS Stock No.:
145-4014
Mfr. Part No.:
SZMMSZ5244ET1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

14V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

9mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

100nA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.35mm

Series

SZMMSZ52xxxT1G

Standards/Approvals

RoHS

Length

3.86mm

Automotive Standard

No

COO (Country of Origin):
MY

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy