Nexperia 1, 3.9 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP194.75

(exc. VAT)

PHP218.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 475PHP7.79PHP194.75
500 - 975PHP7.011PHP175.28
1000 - 2475PHP6.31PHP157.75
2500 - 4975PHP5.678PHP141.95
5000 +PHP5.11PHP127.75

*price indicative

Packaging Options:
RS Stock No.:
243-4546
Mfr. Part No.:
BZX8850S-C3V9-QYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

3.9V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50μA

Maximum Zener Impedance

600Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Width

600μm

Height

470μm

Series

BZX8850S

Standards/Approvals

No

Length

1mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

-2.7mV/K

The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.

Total power dissipation is less than and equal to 365 mW

Tolerance series is approximately ± 5 %

Working voltage range: nominal 1.8 V to 75 V

Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications

Low-current general regulation functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy