Nexperia 1, 11 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- RS Stock No.:
- 243-4447
- Mfr. Part No.:
- BZX8850S-C11-QYL
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP168.25
(exc. VAT)
PHP188.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 9,975 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | PHP6.73 | PHP168.25 | - |
| 500 - 975 | PHP6.057 | PHP151.43 | 10% |
| 1000 - 2475 | PHP5.451 | PHP136.28 | 19% |
| 2500 - 4975 | PHP4.906 | PHP122.65 | 27% |
| 5000 + | PHP4.415 | PHP110.38 | 34% |
*price indicative
- RS Stock No.:
- 243-4447
- Mfr. Part No.:
- BZX8850S-C11-QYL
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 11V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Maximum Zener Impedance | 150Ω | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 470μm | |
| Series | BZX8850S | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Typical Voltage Temperature Coefficient | 5.4mV/K | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 11V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Maximum Zener Impedance 150Ω | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 150°C | ||
Height 470μm | ||
Series BZX8850S | ||
Length 1mm | ||
Standards/Approvals No | ||
Width 600μm | ||
Typical Voltage Temperature Coefficient 5.4mV/K | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
