Vishay 1, 82 V Zener Diode, Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP26.30

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP672.50

(exc. VAT)

PHP753.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,625 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
25 - 25PHP26.90PHP672.50-
50 - 75PHP26.374PHP659.35PHP26.30
100 - 225PHP20.043PHP501.08PHP685.70
250 - 475PHP19.656PHP491.40PHP1,811.00
500 +PHP16.228PHP405.70PHP5,336.00

*price indicative

Packaging Options:
RS Stock No.:
233-1002
Mfr. Part No.:
SML4762AHE3_A/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

82V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Pin Count

2

Test Current It

3mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

2.29mm

Length

4.5mm

Standards/Approvals

RoHS, IEC 61760-1, IEC 61000-4-2

Series

SML47xx

Automotive Standard

AEC-Q101

The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 82V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.

Low zener impedance

Low regulation factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy