Vishay 1, 82 V Zener Diode, Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- RS Stock No.:
- 233-1001
- Mfr. Part No.:
- SML4762AHE3_A/H
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-1001
- Mfr. Part No.:
- SML4762AHE3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 82V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SMA (DO-214AC) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 3mA | |
| Maximum Zener Impedance | 200Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.29mm | |
| Standards/Approvals | RoHS, IEC 61760-1, IEC 61000-4-2 | |
| Series | SML47xx | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 82V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SMA (DO-214AC) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 3mA | ||
Maximum Zener Impedance 200Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.29mm | ||
Standards/Approvals RoHS, IEC 61760-1, IEC 61000-4-2 | ||
Series SML47xx | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 82V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.
Low zener impedance
Low regulation factor
Related links
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 10 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
