ROHM 1, 27 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (3000 units, on reels of 3000)*

PHP14,112.00

(exc. VAT)

PHP15,804.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 6000PHP4.704PHP14,112.00
9000 +PHP4.234PHP12,702.00

*price indicative

RS Stock No.:
222-4262
Mfr. Part No.:
BZX84C27VLYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Nominal Zener Voltage Vz

27V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Length

3.1mm

Height

1.15mm

Series

BZX84C

Standards/Approvals

RoHS

Typical Voltage Temperature Coefficient

25.8mV/°C

Automotive Standard

AEC-Q101

The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.

Small mold type

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy