ROHM 1, 3.3 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
222-4294
Mfr. Part No.:
BZX84C3V3LYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage Vz

3.3V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BZX84C

Length

3.1mm

Height

1.15mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0mV/°C

The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.

Small mold type

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy