ROHM 1, 9.1 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4217
Mfr. Part No.:
BZX84B9V1LYT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

9.1V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BZX84B

Height

1.15mm

Length

3.1mm

Typical Voltage Temperature Coefficient

6.9mV/°C

Automotive Standard

AEC-Q101

The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.

Small mold type

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy