ROHM 1, 12 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- RS Stock No.:
- 222-4136
- Mfr. Part No.:
- BZX84B12VLYFHT116
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (3000 units, on reels of 3000)*
PHP15,450.00
(exc. VAT)
PHP17,310.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | PHP5.15 | PHP15,450.00 |
| 9000 + | PHP4.635 | PHP13,905.00 |
*price indicative
- RS Stock No.:
- 222-4136
- Mfr. Part No.:
- BZX84B12VLYFHT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 12V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 25Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 3.1mm | |
| Series | BZX84B | |
| Standards/Approvals | RoHS | |
| Typical Voltage Temperature Coefficient | 9.8mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 12V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 25Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 3.1mm | ||
Series BZX84B | ||
Standards/Approvals RoHS | ||
Typical Voltage Temperature Coefficient 9.8mV/°C | ||
Automotive Standard AEC-Q101 | ||
The ROHM BZX84B12VLYFH is Zener Diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified.
Small mold type
High reliability
Related links
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
