ROHM 1, 11 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- RS Stock No.:
- 222-4132
- Mfr. Part No.:
- BZX84B11VLYFHT116
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4132
- Mfr. Part No.:
- BZX84B11VLYFHT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 11V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX84B | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 8.8mV/°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 11V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 150°C | ||
Series BZX84B | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 8.8mV/°C | ||
The ROHM BZX84B11VLYFH is Zener Diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified.
Small mold type
High reliability
Related links
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
