ROHM 1, 15.25 V Zener Diode, Single 500 mW Surface 2-Pin TUMD2M
- RS Stock No.:
- 171-5501
- Mfr. Part No.:
- TFZVTR16B
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
PHP1,000.00
(exc. VAT)
PHP1,120.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 - 200 | PHP5.00 | PHP1,000.00 |
| 400 - 800 | PHP4.499 | PHP899.80 |
| 1000 - 1200 | PHP4.092 | PHP818.40 |
| 1400 + | PHP3.753 | PHP750.60 |
*price indicative
- RS Stock No.:
- 171-5501
- Mfr. Part No.:
- TFZVTR16B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 15.25V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | TUMD2M | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 18Ω | |
| Maximum Reverse Leakage Current | 200nA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Series | TFZV | |
| Height | 0.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 15.25V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type TUMD2M | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 18Ω | ||
Maximum Reverse Leakage Current 200nA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Series TFZV | ||
Height 0.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TFZV16B is Zener Diode for voltage regulation. Package is small power mold type and automatic mounting is possible by chip-mounter
Small power mold type (TUMD2M)
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
Related links
- ROHM 1 Single 500 mW Surface 2-Pin TUMD2M
- ROHM 1 Single 500 mW Surface 2-Pin TUMD2M
- ROHM 1 Single 500 mW Surface 2-Pin TUMD2M
- ROHM 1 Single 500 mW Surface 2-Pin SC-108B
- ROHM 1 Single 500 mW Surface 2-Pin SOD-323FL
- ROHM 1 Single 500 mW Surface 2-Pin SOD-323HE
- ROHM 1 Single 500 mW Surface 2-Pin SOD-323HE
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
