ROHM 1, 12.12 V Zener Diode, Single 500 mW Surface 2-Pin SOD-323FL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
148-6779
Mfr. Part No.:
UFZVTE-1712B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage Vz

12.12V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-323FL

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

10mA

Maximum Zener Impedance

12Ω

Maximum Reverse Leakage Current

200nA

Maximum Operating Temperature

150°C

Length

2.7mm

Height

900μm

Standards/Approvals

No

Series

Not Found

Automotive Standard

No

High reliability

Small mold type

Power dissipation 500mW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy