onsemi 1, 9.1 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin SMA

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
162-9285
Mfr. Part No.:
1SMA5924BT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

9.1V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1.5W

Package Type

SMA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

41.2mA

Maximum Zener Impedance

4Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

2.5μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

1SMA59xxBT3G

Length

5.59mm

Height

2.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy