onsemi 1, 39 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin SMA
- RS Stock No.:
- 163-1963
- Mfr. Part No.:
- 1SMA5939BT3G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP34,975.00
(exc. VAT)
PHP39,170.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 08, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP6.995 | PHP34,975.00 |
*price indicative
- RS Stock No.:
- 163-1963
- Mfr. Part No.:
- 1SMA5939BT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 39V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | SMA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 9.6mA | |
| Maximum Zener Impedance | 900Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 500nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.59mm | |
| Series | 1SMA59xxBT3G | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 39V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type SMA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 9.6mA | ||
Maximum Zener Impedance 900Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 500nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.59mm | ||
Series 1SMA59xxBT3G | ||
Height 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin SMA
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin SMA
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin SMA
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 3 W 5 % Surface 2-Pin SMA
