ROHM 1, 12.3 V Zener Diode, Single 1 W Surface 2-Pin SOD-123FL
- RS Stock No.:
- 148-6826
- Mfr. Part No.:
- KDZVTR11B
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 148-6826
- Mfr. Part No.:
- KDZVTR11B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 12.3V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Reverse Leakage Current | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 3.62mm | |
| Standards/Approvals | RoHS | |
| Series | KDZV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 12.3V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Reverse Leakage Current 10μA | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 3.62mm | ||
Standards/Approvals RoHS | ||
Series KDZV | ||
Automotive Standard No | ||
Small, power mold type
High ESD resistant
Related links
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
