ROHM 1, 12.3 V Zener Diode, Single 1 W Surface 2-Pin SOD-123FL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-9423
Mfr. Part No.:
KDZVTR11B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage Vz

12.3V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Reverse Leakage Current

10μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

900μm

Series

KDZV

Length

3.62mm

Automotive Standard

No

Small, power mold type

High ESD resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy