onsemi 1, 5.6 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin DO-41

This image is representative of the product range

Subtotal (1 box of 2000 units)*

PHP22,560.00

(exc. VAT)

PHP25,260.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2000 +PHP11.28PHP22,560.00

*price indicative

RS Stock No.:
145-5289
Mfr. Part No.:
1N5919BG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

5.6V

Product Type

Zener Diode

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

3W

Package Type

DO-41

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

66.9mA

Maximum Zener Impedance

250Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Length

5.2mm

Standards/Approvals

No

Series

1N5913B

Height

2.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy