onsemi 1, 5.6 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- RS Stock No.:
- 145-4103
- Mfr. Part No.:
- MMSZ5V6T3G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP19,610.00
(exc. VAT)
PHP21,960.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 10,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP1.961 | PHP19,610.00 |
*price indicative
- RS Stock No.:
- 145-4103
- Mfr. Part No.:
- MMSZ5V6T3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 5.6V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.86mm | |
| Height | 1.35mm | |
| Series | MMSZxxxT1G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 5.6V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.86mm | ||
Height 1.35mm | ||
Series MMSZxxxT1G | ||
Automotive Standard No | ||
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW Surface Mount 2-Pin SOD-323
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin DO-35
- DiodesZetex 1 Single 500 mW 7 % Surface 2-Pin SOD-123
