onsemi 1, 4.3 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP5,700.00

(exc. VAT)

PHP6,390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP1.90PHP5,700.00

*price indicative

RS Stock No.:
145-3161
Mfr. Part No.:
BZX84C4V3LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

4.3V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

1.11mm

Standards/Approvals

No

Series

BZX84

Length

3.04mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

0mV/K

COO (Country of Origin):
CN

Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor


Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)

Surface Mount case: SOT-23

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy