onsemi 1, 2.7 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- RS Stock No.:
- 145-3625
- Mfr. Part No.:
- SZBZX84C2V7LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP6,000.00
(exc. VAT)
PHP6,720.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 16, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP2.00 | PHP6,000.00 |
*price indicative
- RS Stock No.:
- 145-3625
- Mfr. Part No.:
- SZBZX84C2V7LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 2.7V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 20μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SZBZX84CxxxET1G | |
| Standards/Approvals | RoHS | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 2.7V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 20μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series SZBZX84CxxxET1G | ||
Standards/Approvals RoHS | ||
Length 3.04mm | ||
Height 1.11mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- Vishay 1 Single 300 mW 2 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
