onsemi 1, 5.1 V Zener Diode, Single 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 838-611
- Mfr. Part No.:
- 1N4733A
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP586.10
(exc. VAT)
PHP656.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 900 | PHP5.861 | PHP586.10 |
| 1000 - 4900 | PHP4.747 | PHP474.70 |
| 5000 - 9900 | PHP3.632 | PHP363.20 |
| 10000 + | PHP3.224 | PHP322.40 |
*price indicative
- RS Stock No.:
- 838-611
- Mfr. Part No.:
- 1N4733A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 49mA | |
| Maximum Zener Impedance | 7Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Diameter | 2.72mm | |
| Length | 5.2mm | |
| Series | 1N4758A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 49mA | ||
Maximum Zener Impedance 7Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Diameter 2.72mm | ||
Length 5.2mm | ||
Series 1N4758A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi Zener diode offers reliable voltage regulation for various applications, ensuring stability in electronic circuits requiring precise voltage control.
Zener voltage range from 4.845V to 5.355V provides versatility for different circuit requirements
Max power dissipation of 49W guarantees efficient performance under specified conditions
Operating temperature range of −65°C to +200°C ensures reliable functionality in extreme environments
Low zener impedance values enhance overall circuit efficiency by reducing voltage drop
Related links
- onsemi 1 Single 1 W Through Hole 2-Pin DO-41
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 500 mW 5 % Surface 2-Pin DO-214AC
- Vishay 1 Single 2 % Through Hole 2-Pin DO-41
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
