onsemi 1, 5.1 V Zener Diode, Single 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 838-614
- Mfr. Part No.:
- 1N4742A
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP586.10
(exc. VAT)
PHP656.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 900 | PHP5.861 | PHP586.10 |
| 1000 - 4900 | PHP4.747 | PHP474.70 |
| 5000 - 9900 | PHP3.632 | PHP363.20 |
| 10000 + | PHP3.224 | PHP322.40 |
*price indicative
- RS Stock No.:
- 838-614
- Mfr. Part No.:
- 1N4742A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 49mA | |
| Maximum Zener Impedance | 7Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Maximum Operating Temperature | 200°C | |
| Diameter | 2.72mm | |
| Length | 5.2mm | |
| Series | 1N4758A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 49mA | ||
Maximum Zener Impedance 7Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Maximum Operating Temperature 200°C | ||
Diameter 2.72mm | ||
Length 5.2mm | ||
Series 1N4758A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi Zener diode offers reliable voltage regulation, ensuring stable electrical performance across a variety of applications. is designed for robust operation, it maintains excellent characteristics under specified conditions.
Provides a Zener voltage range of 11.4 to 12.6 V
Features a maximum power dissipation of 21 W, enabling enhanced reliability
Operates within a temperature range from −65 to +200 °C, catering to extreme conditions
Designed with a reverse current leakage of only 9 μA, ensuring efficiency
Related links
- onsemi 1 Single 1 W Through Hole 2-Pin DO-41
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 500 mW 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- Vishay 1 Single 2 % Through Hole 2-Pin DO-41
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
