Teng Tools, 150 mm Jaw Capacity Chain Wrench, 330mm Overall
- RS Stock No.:
- 838-246
- Mfr. Part No.:
- 9120HD
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP3,402.32
(exc. VAT)
PHP3,810.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,402.32 |
*price indicative
- RS Stock No.:
- 838-246
- Mfr. Part No.:
- 9120HD
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Jaw Capacity | 150 mm | |
| Product Type | Removal Tool | |
| Wrench Type | Chain Wrench | |
| Overall Length | 330mm | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Jaw Capacity 150 mm | ||
Product Type Removal Tool | ||
Wrench Type Chain Wrench | ||
Overall Length 330mm | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Teng Tools oil filter removal tool is designed for heavy-duty applications, providing effective grip for even the most stubborn oil filters. Its robust construction ensures reliability during use.
Maximum tensile strength of 1,850 kgf for tough filters
Chain design grips oily or damaged filters securely
1/2 inch drive adaptor compatible with ratchets or 24mm spanners
Accommodates oil filters up to 150mm in diameter
Heavy-duty strap type guarantees durability
Net weight of 521g ensures a solid handhold
Related links
- Teng Tools 270mm Overall
- RS PRO 500mm Overall, Metal Handle
- Ega-Master 330mm Overall, Metal Handle Non-Sparking
- Knipex 330mm Overall, Plastic Handle
- Ega-Master 330mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- HAZET, 50 to 150 mm Jaw Capacity Chain Wrench
- Bahco 520mm Overall, Plastic Handle
- Ega-Master 1000mm Overall, Straight Handle
