Teng Tools, 120 mm Jaw Capacity Chain Wrench, 270mm Overall
- RS Stock No.:
- 838-245
- Mfr. Part No.:
- 9120
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP1,235.53
(exc. VAT)
PHP1,383.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,235.53 |
*price indicative
- RS Stock No.:
- 838-245
- Mfr. Part No.:
- 9120
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Wrench Type | Chain Wrench | |
| Jaw Capacity | 120 mm | |
| Product Type | Removal Tool | |
| Overall Length | 270mm | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Wrench Type Chain Wrench | ||
Jaw Capacity 120 mm | ||
Product Type Removal Tool | ||
Overall Length 270mm | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Teng Tools oil filter removal tool is expertly designed for efficiently gripping and removing oil filters of up to 120mm diameter, ensuring a secure hold even on oily or damaged filters.
Chain for gripping oil filters, even when oily or damaged
1/2 inch drive carbon steel adaptor compatible with a ratchet or Flex handle
Designed to grip oil filters up to 120mm in diameter
Manufactured in Taiwan with quality assurance
Related links
- Teng Tools 330mm Overall
- Ega-Master 270mm Overall, Metal Handle Non-Sparking
- Ega-Master 270mm Overall, Metal Handle Non-Sparking
- RS PRO 500mm Overall, Metal Handle
- Bahco 520mm Overall, Plastic Handle
- Ega-Master 1000mm Overall, Straight Handle
- Ega-Master 1300mm Overall, Straight Handle
- Ega-Master 900mm Overall, Straight Handle
