Bosch, 60 mm Jaw Capacity Pipe, 425mm Overall, Ergonomic Grip Handle
- RS Stock No.:
- 673-912
- Mfr. Part No.:
- 1600A02W3V
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP5,329.87
(exc. VAT)
PHP5,969.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,329.87 |
*price indicative
- RS Stock No.:
- 673-912
- Mfr. Part No.:
- 1600A02W3V
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Wrench Type | Pipe | |
| Jaw Capacity | 60 mm | |
| Product Type | Wrench | |
| Overall Length | 425mm | |
| Handle Type | Ergonomic Grip | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Wrench Type Pipe | ||
Jaw Capacity 60 mm | ||
Product Type Wrench | ||
Overall Length 425mm | ||
Handle Type Ergonomic Grip | ||
Material Chrome Vanadium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch corner pipe wrench designed for professionals in trade and industry who require a robust and reliable tool for gripping and turning pipes at a 90° angle. It features a simple and convenient design, making it Ideal for one-handed use while ensuring efficient handling. Crafted from chrome-vanadium steel, this corner pipe wrench provides exceptional durability and resistance to rust, ensuring longevity even in challenging work environments. Weighing in at 1.28 kg, it balances heft with ease of use, allowing for precise adjustments directly on the workpiece. The ergonomic grip handle enhances comfort, facilitating prolonged usage without strain, making it a critical addition to any toolkit.
Robust construction with chrome-vanadium steel for enhanced durability
90° jaw position enables effective handling of corner pipes
Ergonomic design reduces strain, allowing for comfortable one-handed operation
Integrated adjustment nut offers stepless fine adjustment for precise clamping
Hardened teeth provide superior grip, enhancing operational efficiency
Clamping protection enables safe adjustments on the workpiece without damaging it
Max capacity of 60 mm or 2 3/8 inch ensures versatility across various pipe sizes
Related links
- Ega-Master 425mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Bosch 208mm Overall, Ergonomic Handle
- Facom 350mm Overall, Metal Handle
- Facom 450mm Overall, Metal Handle
- Facom 450.0mm Overall, Metal Handle
- Facom 600mm Overall, Metal Handle
- Bahco 410mm Overall, Metal Handle
- Knipex 420mm Overall, Metal Handle
