Gedore Impact, 400mm Overall
- RS Stock No.:
- 602-471
- Mfr. Part No.:
- 6675870
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP8,087.05
(exc. VAT)
PHP9,057.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,087.05 |
*price indicative
- RS Stock No.:
- 602-471
- Mfr. Part No.:
- 6675870
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Extension Bar | |
| Wrench Type | Impact | |
| Overall Length | 400mm | |
| Finish | Manganese Phosphated | |
| Material | Steel | |
| Standards/Approvals | ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Extension Bar | ||
Wrench Type Impact | ||
Overall Length 400mm | ||
Finish Manganese Phosphated | ||
Material Steel | ||
Standards/Approvals ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket, designed with a square drive in accordance with DIN 3121 and ISO 1174 standards, is a robust tool tailored for professional use. Engineered from Gedore's special steel, this socket boasts exceptional durability and wear resistance, Ideal for tackling demanding tasks with efficiency. The manganese-phosphated finish not only enhances its resilience but also provides protection against corrosion, ensuring longevity in various work environments. With its 3/4 inch square drive connector and a total length of 400 mm, this socket is perfectly suited for automotive and industrial applications, promising both precision and reliability.
Manufactured from Gedore special steel for superior strength
Manganese phosphated surface offers enhanced corrosion resistance
Compatible with square drive to DIN 3121 and ISO 1174 standards
Designed specifically for impact sockets to withstand heavy duty use
Total length of 400 mm allows for extended reach in narrow spaces
Equipped with a backup circlip and pin for secure use during operation
