Gedore Impact, 65mm Overall
- RS Stock No.:
- 602-451
- Mfr. Part No.:
- 6671530
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP2,869.21
(exc. VAT)
PHP3,213.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,869.21 |
*price indicative
- RS Stock No.:
- 602-451
- Mfr. Part No.:
- 6671530
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Wrench Type | Impact | |
| Product Type | Impact Adapter | |
| Overall Length | 65mm | |
| Finish | Manganese Phosphated | |
| Material | Steel | |
| Standards/Approvals | ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Wrench Type Impact | ||
Product Type Impact Adapter | ||
Overall Length 65mm | ||
Finish Manganese Phosphated | ||
Material Steel | ||
Standards/Approvals ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector square female 3/4 inch to 1 inch is an essential tool for anyone requiring reliable and efficient conversion between impact sockets. Designed to comply with DIN 3121 and ISO 1174 standards, this connector ensures a perfect fit for professional and DIY applications alike. Made from Gedore's specialised manganese-phosphated steel, this Durable connector offers enhanced longevity and resistance to wear. With a clear focus on quality and performance, it's crafted to meet the needs of demanding environments, providing confidence in every connection. Its total length of 65 mm and light net weight of just 0.445 kg make it extremely user-friendly, whether you're working at home or on-site.
Constructed from high quality Gedore special steel for exceptional durability
Manganese phosphated surface treatment enhances corrosion resistance
Complies with DIN 3121 and ISO 1174 specifications for compatibility
Total length of 65 mm ensures an optimal reach in tight spaces
Functional square drive connector allows seamless transitions between different socket sizes
Backup circlip and pin design adds security to socket connections
