Bott 41004113.19V Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-810
- Mfr. Part No.:
- 41004113.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,151.53
(exc. VAT)
PHP162,569.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,151.53 |
*price indicative
- RS Stock No.:
- 663-810
- Mfr. Part No.:
- 41004113.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004113.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004113.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a six-drawer cabinet is designed to enhance your workspace, combining practicality with robust construction. Built with a sturdy steel channel pedestal leg and finished in a resilient powder coat paint, this bench showcases a 40mm multiplex wood worktop, ensuring durability for various applications. With dimensions of 1500x900x840mm, it provides ample workspace while efficiently incorporating storage. The thoughtfully designed drawer configuration featuring varying heights cater to diverse storage needs, making organisation effortless. Perfect for workshops and professional environments, this bench stands as a reliable companion in daily tasks.
Constructed with sheet steel for strength and durability
Features a powder-coated surface, providing resistance to wear
Offers six drawers, facilitating organised storage solutions
Drawers feature strong 100% extension slides, supporting loads of up to 75kg
Cabinet optimally sized at 650x750x800mm, maximising space efficiency
Mainly finished in RAL 7016 anthracite grey, with accents of light grey in RAL 7035
Workbench surface crafted from beech multiplex, ensuring reliability
Drawer heights vary to accommodate a range of tools and accessories
Related links
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004114.11V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004173.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004174.16V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004171.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004157.16V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
