Bott 41002106.16V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-019
- Mfr. Part No.:
- 41002106.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,540.72
(exc. VAT)
PHP166,365.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,540.72 |
*price indicative
- RS Stock No.:
- 662-019
- Mfr. Part No.:
- 41002106.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002106.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002106.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with three drawer cabinet is expertly designed to streamline your workspace organisation. Featuring a robust, heavy duty steel channel framework, this versatile cabinet comes complete with integrated storage units, making it perfect for efficient tool and equipment storage. The mobile design includes 125mm diameter castors for easy manoeuvrability, complemented by a durable 40mm multiplex wood worktop for all your work surface needs. Delivered fully assembled, this cabinet prioritises accessibility and space saving solutions while ensuring a professional finish in light grey powder coat paint, ideal for any working environment.
Mobile design with 125mm castors for easy movement
Comes fully assembled for immediate use
Heavy duty steel channel framework for enhanced stability and durability
Multiplex wood worktop offers a sturdy surface for various tasks
Total drawer load capacity of 75kg accommodates heavy tools
Drawer configurations include six drawers for optimal organisation
Suitable for a variety of environments from workshops to offices
Related links
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003638.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003653.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003652.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
