RS PRO HolderFor Use With Documents
- RS Stock No.:
- 800-684
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,605.36
(exc. VAT)
PHP24,198.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,605.36 |
*price indicative
- RS Stock No.:
- 800-684
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Material | Steel | |
| For Use With | Documents | |
| Sub Type | Holder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Material Steel | ||
For Use With Documents | ||
Sub Type Holder | ||
- COO (Country of Origin):
- PL
The RS PRO ESD articulated holder is a Durable and adjustable solution for organizing documents in electrostatic-sensitive environments. Made from high-quality structural steel and coated with antistatic powder paint, it safely accommodates A4 documents and can be adapted to other sizes on request. Its adjustable tilt and rotation features allow users to set an optimal viewing angle, improving ergonomics and reducing eye strain. It ensures stability and reliability even under regular use. Ideal for industrial and technical workstations, this holder promotes efficiency and comfort through smart document management.
Designed to safely discharge static electricity
It protect electronic components from electrostatic discharge events
Load capacity of up to 15 kg
Related links
- SAM 125mm HolderFor Use With Hanging Items on Perforated Boards
- SAM 150mm HolderFor Use With Hanging Items on Perforated Boards
- RS PRO Workbench AccessoryFor Use With Tool Cart
- RS PRO Wheel Balancing Weight ToolFor Use With Tool Cart
- RS PRO 600mm Bench MatFor Use With Bench Shelves, Toolboxes
- RS PRO 450mm Bench MatFor Use With Shelves Bench, Toolboxes
- RS PRO 600mm Bench MatFor Use With Toolboxes Shelves, Bench
- RS PRO 650mm Keyboard TrayFor Use With Aluminium Structural System
