Bott 1.47mFor Use With Verso Bench
- RS Stock No.:
- 660-985
- Mfr. Part No.:
- 16924403.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,188.10
(exc. VAT)
PHP144,690.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,188.10 |
*price indicative
- RS Stock No.:
- 660-985
- Mfr. Part No.:
- 16924403.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Height | 1.72m | |
| Depth | 710mm | |
| For Use With | Verso Bench | |
| Width | 1.47m | |
| Material | Sheet Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Height 1.72m | ||
Depth 710mm | ||
For Use With Verso Bench | ||
Width 1.47m | ||
Material Sheet Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso bench rear frame kit is expertly designed to provide a robust structure for your workspace. This versatile kit is constructed from high-quality sheet steel and benefits from a durable powder-coated surface, ensuring a long-lasting finish. With dimensions of 1466mm width, 710mm depth, and 1720mm height, it offers ample space while maintaining a sleek profile. Tailored for efficiency, this frame kit serves as an essential component for creating organised work environments, enhancing both functionality and aesthetics. Suitable for various applications, it is perfect for those seeking to optimise their workspace without compromising on style or durability.
Constructed from resilient sheet steel for lasting strength
Powder coated surface for enhanced durability and resistance to wear
Compact dimensions of 1466x710x1720mm maximising space efficiency
Adaptable design suitable for a variety of workspaces and setups
Panel type features perforations for improved ventilation and accessibility
Reliable construction holds up under varied challenges in work environments
A modern aesthetic complements existing furnishings while adding functional value
Related links
- Bott 1.47mFor Use With Verso Bench
- Bott 1.97mFor Use With Verso Bench
- Treston 1.53m ESD Bench TopFor Use With Workbench
- RS PRO 600mm Bench MatFor Use With Toolboxes Shelves, Bench
- RS PRO 450mm Bench MatFor Use With Shelves Bench, Toolboxes
- RS PRO 600mm Bench MatFor Use With Bench Shelves, Toolboxes
- Treston Spacer BarFor Use With TPB918 Packing Bench, TPB918 Sovella Packing Bench
- Treston For Use With Treston Work Bench
