Bott 1.97mFor Use With Verso Bench
- RS Stock No.:
- 660-290
- Mfr. Part No.:
- 16924603.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,274.83
(exc. VAT)
PHP91,027.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,274.83 |
*price indicative
- RS Stock No.:
- 660-290
- Mfr. Part No.:
- 16924603.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Width | 1.97m | |
| Height | 1.72m | |
| Material | Steel | |
| For Use With | Verso Bench | |
| Depth | 710mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Width 1.97m | ||
Height 1.72m | ||
Material Steel | ||
For Use With Verso Bench | ||
Depth 710mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso bench rear frame kit is an essential component for creating sturdy and functional workspace solutions. Designed to optimise efficiency, this robust framework is ideal for both domestic and commercial environments. With an impressive size of 1966 in width, 710mm in depth, and 1720mm in height, it accommodates a variety of setups. This kit ensures durability and a sleek appearance in any setting. Its perforated panel type enhances versatility and adaptability, making it suitable for various applications, from workshops to offices. The item is designed for easy assembly and long-lasting performance, making it an excellent investment for enhancing workspace functionality.
Powder coated surface provides resistance to corrosion and scratches
Panel type is perforated, allowing for versatile storage solutions
Offers a modern aesthetic that complements any industrial environment
Designed for easy assembly to streamline installation and setup
Related links
- Bott 1.97mFor Use With Verso Bench
- Bott 1.47mFor Use With Verso Bench
- RS PRO 600mm Bench MatFor Use With Toolboxes Shelves, Bench
- Treston For Use With Treston Work Bench
- Treston 1.72mFor Use With Treston Work Bench
- Treston 1.42mFor Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston Spacer BarFor Use With TPB918 Packing Bench, TPB918 Sovella Packing Bench
