SAM Kit Kit
- RS Stock No.:
- 667-228
- Mfr. Part No.:
- 1390-AST
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP43,863.93
(exc. VAT)
PHP49,127.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,863.93 |
*price indicative
- RS Stock No.:
- 667-228
- Mfr. Part No.:
- 1390-AST
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Kit | |
| Component Type | Kit | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Kit | ||
Component Type Kit | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Antistatic Kit for bench is an essential solution designed to ensure a safe and effective workstation setup. This comprehensive kit is tailored for solder-resistant environments, providing everything you need to minimise static electricity during sensitive tasks. It features a Durable table mat measuring 0.60 X 1.20 m, an earth connection cable, and a fully adjustable wrist strap with a standardised 4 mm cord. The product is further equipped with an earth connection that incorporates a resistance of 1 Mohm, ensuring reliable grounding and the protection of electronic components from electrostatic discharge.
Complete workstation equipment designed specifically for solder resistant applications
Includes a spacious table mat to provide ample working surface protection
Features an earth connection cable for secure grounding
Comes with a fully adjustable wrist strap to ensure comfort and effectiveness during use
Standardised 4 mm cord allows compatibility with various devices
Contains an earth connection with 1 Mohm resistance for safe discharge of static electricity
Lightweight at 2.120 kg for easy handling and setup
Categorised as consumable indicating no replacement after normal wear
Manufactured by SAM a reputable brand in the industry
