SAM Support Support Tube
- RS Stock No.:
- 666-267
- Mfr. Part No.:
- TL68010
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-267
- Mfr. Part No.:
- TL68010
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Support | |
| Component Type | Support Tube | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Support | ||
Component Type Support Tube | ||
Series TL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM outillage Engine support bar is an essential tool for any automotive professional or enthusiast, designed to provide critical support when working on engine blocks or gearboxes. Its adjustable hooks and chains enable users to securely suspend the motor, offering stability and peace of mind during repairs or maintenance tasks. Lightweight yet robust, this engine support yoke simplifies the handling of heavy components, ensuring your work area remains safe and organised. Ideal for both routine servicing and complex repairs, it exemplifies functionality and reliability in one Compact design.
Supports engines and gearboxes effectively for safe servicing
Adjustable hooks and chains facilitate versatile use across various vehicle models
Weighs only 4.5 kg, making it easy to handle and manoeuvre
Compact dimensions of 100 mm in width and 500 mm in length ensure it fits into tight spaces
Sturdy construction with a height of 210 mm adds to its durability
Backed by a limited-period guarantee, ensuring confidence in its quality and performance
Related links
- Banner K100 Support Tube
- Schneider Electric Harmony XVB Series Support Tube Cover
- Schneider Electric Harmony XVC Series Support Tube IP54
- Schneider Electric Support Tube with Bracket for use with Beacons and Indicator Banks 45 mm
- Moflash LED-MINI Series Support Tube with Bracket DC, IP54
- Bosch Rexroth Aluminium Bottle Holder Support Frame
- Bosch Rexroth Strut Fixing & Connection Element Shelf Support 45 x 45 mm
- RS PRO Cast Iron Gate Eye Round Tube Gate Eye
