Bosch LED Floodlight Light, 5000 lm, 18V, IP54
- RS Stock No.:
- 870-778
- Mfr. Part No.:
- 0.601.9P5.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP19,502.03
(exc. VAT)
PHP21,842.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,502.03 |
*price indicative
- RS Stock No.:
- 870-778
- Mfr. Part No.:
- 0.601.9P5.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Light | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Luminous Flux | 5000lm | |
| Voltage | 18V | |
| Colour | Blue | |
| IP Rating | IP54 | |
| Height | 330mm | |
| Length | 260mm | |
| Width | 220mm | |
| Standards/Approvals | No | |
| Series | PRO GLI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Light | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Luminous Flux 5000lm | ||
Voltage 18V | ||
Colour Blue | ||
IP Rating IP54 | ||
Height 330mm | ||
Length 260mm | ||
Width 220mm | ||
Standards/Approvals No | ||
Series PRO GLI | ||
- COO (Country of Origin):
- CN
The Bosch Cordless jobsite light is a versatile floodlight designed for optimal illumination in work environments. It provides exceptional brightness and flexibility for various lighting needs.
Delivers excellent work area illumination with 80 LEDs and up to 5000 lumens
Compact design features a robust magnet and a 5/8 inch tripod thread for flexible positioning
Offers three brightness levels for tailored lighting based on requirements
Dust-tight and splash-proof with an IP 54-rated battery cover for durability
Related links
- Bosch LED Light Light 18V, IPX4
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- Kensington LED Floodlight Work Light 3.6V, IP65
- Bosch Rechargeable LED Floodlight Work Light 18V
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 108 Lm/W 18V, IP54
- Facom LED Portable Work Light IP67
