Bosch Rechargeable LED Light Light, 3000 lm, 18V, IP64
- RS Stock No.:
- 870-753
- Mfr. Part No.:
- 0.601.4A8.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP14,253.79
(exc. VAT)
PHP15,964.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,253.79 |
*price indicative
- RS Stock No.:
- 870-753
- Mfr. Part No.:
- 0.601.4A8.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Lamp Type | LED | |
| Product Type | Light | |
| Sub Type | Light | |
| Luminous Flux | 3000lm | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| Colour | Blue | |
| IP Rating | IP64 | |
| Height | 198mm | |
| Length | 340mm | |
| Width | 200mm | |
| Standards/Approvals | No | |
| Series | GLI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Lamp Type LED | ||
Product Type Light | ||
Sub Type Light | ||
Luminous Flux 3000lm | ||
Voltage 18V | ||
Rechargeable Yes | ||
Colour Blue | ||
IP Rating IP64 | ||
Height 198mm | ||
Length 340mm | ||
Width 200mm | ||
Standards/Approvals No | ||
Series GLI | ||
- COO (Country of Origin):
- CN
The Bosch Cordless jobsite light delivers exceptional illumination for various environments, providing a robust solution for professionals needing portable lighting at worksites.
Exceptional brightness of 3000 lumens for optimal visibility
Rugged design with IP 64-rated protection against dust and water
Three adjustable brightness levels: 3000 lm, 2000 lm, and 1000 lm
Convenient mounting options on tripods or workbenches
Related links
- Bosch Rechargeable LED Light Light Cordless Plug IP64
- Bosch Rechargeable LED Floodlight Work Light 18V
- Bosch Rechargeable LED Light Light USB Type C Plug, 18V
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Bosch Rechargeable LED Light Work Light Cordless Plug, 12V
- Bosch LED Light Work Light 18V, IP64
- Bosch LED Light Work Light 18V, IP64
- brennenstuhl Rechargeable LED Floodlight Work Light 11.1V, IP54
