Penta AFG41 Red Composite Gloves, Size 12, Composite Coating
- RS Stock No.:
- 248-9873
- Mfr. Part No.:
- AFG41-3/12
- Manufacturer:
- Penta
Subtotal (1 pair)*
PHP24,090.22
(exc. VAT)
PHP26,981.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP24,090.22 |
*price indicative
- RS Stock No.:
- 248-9873
- Mfr. Part No.:
- AFG41-3/12
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Gloves | |
| Size | 12 | |
| Material | Composite | |
| Colour | Red | |
| Safety Standard | IEC 61482 | |
| Series | AFG41 | |
| Coating | Composite | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Gloves | ||
Size 12 | ||
Material Composite | ||
Colour Red | ||
Safety Standard IEC 61482 | ||
Series AFG41 | ||
Coating Composite | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille composite and arc flash gloves provide dielectric, mechanical and arc flash protection. It requires of leather protector. Gloves with Integrated mechanical protection no need of leather protector. It has an external finish of red color with black internal color. The Category RC STANDARD; EN 60903:2003 -IEC60903 :2014 PPE CategoryIII (Reg.EU 2016/425) IEC61482 -1-2 ASTM F2675.
The unique formulation of the rubber compound makes flash & grip gloves extremely flexible
Bicolour makes the visual inspection easier
Each pair of composite gloves is supplied with one pair of cotton fingerless under gloves to improve comfort its recommended to replace regularly the cotton gloves for hygienic reasons
Related links
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG Bicolor Red Composite Gloves Composite Coating
- SAM Z-426 Red Composite Gloves, Size 10
