Penta AFG Bicolor Red Composite Gloves, Size 6, Composite Coating
- RS Stock No.:
- 248-9861
- Mfr. Part No.:
- AFG41-0/06
- Manufacturer:
- Penta
Subtotal (1 pair)*
PHP12,084.53
(exc. VAT)
PHP13,534.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,084.53 |
*price indicative
- RS Stock No.:
- 248-9861
- Mfr. Part No.:
- AFG41-0/06
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 6 | |
| Product Type | Gloves | |
| Lining Material | Cotton | |
| Material | Composite | |
| Colour | Red | |
| Series | AFG Bicolor | |
| Resistance Features | Mechanical Resistant, Dielectric, Arc Flash | |
| Safety Standard | ASTM, IEC, EN 60903:2003 | |
| Coating | Composite | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | IEC 61482-1-2, ASTM F2675, PPE Category III (Reg. EU 2016/425) | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 6 | ||
Product Type Gloves | ||
Lining Material Cotton | ||
Material Composite | ||
Colour Red | ||
Series AFG Bicolor | ||
Resistance Features Mechanical Resistant, Dielectric, Arc Flash | ||
Safety Standard ASTM, IEC, EN 60903:2003 | ||
Coating Composite | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals IEC 61482-1-2, ASTM F2675, PPE Category III (Reg. EU 2016/425) | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille composite and arc flash gloves provide dielectric, mechanical and arc flash protection. It requires of leather protector. Gloves with Integrated mechanical protection no need of leather protector. It has an external finish of red color with black internal color. The Category RC STANDARD; EN 60903:2003 -IEC60903 :2014 PPE CategoryIII (Reg.EU 2016/425) IEC61482 -1-2 ASTM F2675.
The unique formulation of the rubber compound makes flash & grip gloves extremely flexible
Bicolour makes the visual inspection easier
Each pair of composite gloves is supplied with one pair of cotton fingerless under gloves to improve comfort its recommended to replace regularly the cotton gloves for hygienic reasons
Related links
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- Penta AFG41 Red Composite Gloves Composite Coating
- SAM Z-426 Red Composite Gloves, Size 10
- Tilsatec 49-6220 Black Size 11, Composite Coating
